Fair-Rite 0446164181

Fair-rite 0446164181 Ferrite Core, Split, 12.7MM, 205 OHM/100MHZ
$ 1.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 0446164181.

Farnell

Datasheet5 pages17 years ago
Datasheet5 pages12 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-59.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fair-Rite 0446164181 provided by its distributors.

FAIR-RITE 0446164181 FERRITE CORE, SPLIT, 12.7MM, 205OHM/100MHZ
Ferrite Core Round Cable Snap-Its 46-Material
SPLIT CORE FERRITE, 12.7MM, 205 OHM;
EMI SUPPRESSOR CORE W/PLASTIC CASE
Ferrite Core, Split, 12.7Mm, 205Ohm/100Mhz; Frecuencia Mínima:25Mhz; Frecuencia Máxima:300Mhz; Diámetro De Cable Max:12.7Mm; Grado De Material:46; Impedancia:275Ohm; Tipo De Empaquetado:Individual |Fair-Rite 0446164181

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0446164181.