Fair-Rite 0444164951/B

Round Cable Snap-On Suppressor; Outer Diameter: 17.3mm; Inner Diameter: 0.21"; Package/Case: Split Ferrite Core;...
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic Components0444164951/B178
2h
Quest0444164951/B0
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 0444164951/B.

element14

Datasheet273 pages19 years ago

Newark

Descriptions

Descriptions of Fair-Rite 0444164951/B provided by its distributors.

Round Cable Snap-On Suppressor; Outer Diameter:17.3mm; Inner Diameter:0.21"; Package/Case:Split Ferrite Core; Ferrite Grade:44; Frequency:100MHz; Impedance:245ohm; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0444164951B