Fair-Rite 0443164251B

Round Cable Snap-On Suppressor; Outer Diameter: 17.9mm; Inner Diameter: 0.25"; Package/Case: Split Ferrite Core;...

Price and Stock

DistributorSKUMinPkg
Quest0443164251B144
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 0443164251B.

Descriptions

Descriptions of Fair-Rite 0443164251B provided by its distributors.

Round Cable Snap-On Suppressor; Outer Diameter:17.9mm; Inner Diameter:0.25"; Package/Case:Split Ferrite Core; Ferrite Grade:43; Frequency:100MHz; Impedance:275ohm; Mounting Type:Surface Mount; Size:0.705 x 0.275 x 1.272" ;RoHS Compliant: Yes

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod