Fair-Rite 0443 164 051

Fair-Rite , 65.3 x 8.1mm, 80.8 x 32.3mm
$ 7.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 0443 164 051.

Newark

Datasheet273 pages19 years ago

Inventory History

3 month trend:
-2.61%

Descriptions

Descriptions of Fair-Rite 0443 164 051 provided by its distributors.

Fair-Rite , 65.3 x 8.1mm, 80.8 x 32.3mm
FERRITE CORE, FLAT CABLE, 64MM X 1.3MM, 290 OHM; Impedance: 290ohm; Frequency Min: 25MHz; Frequency Max: 300MHz; Product Range: - 93B2486
Ferrite Core, Flat Cable, 64Mm X 1.3Mm, 290 Ohm; Frecuencia Mínima:25Mhz; Frecuencia Máxima:300Mhz; Cable, Anchura X Grosor:64Mm X 1.3Mm; Anchura Externa:3.18"; Frecuencia:100Mhz; Grado De Material:43; Longitud:1.272" |Fair-Rite 0443 164 051

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod