Fair-Rite 0431178281

Ferrite Core Round Cable Snap-Its 39.4mm 21.5mm 21.1mm Suppression Components
$ 1.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 0431178281.

Electro Sonic

Datasheet3 pages6 years ago

Arrow Electronics

Inventory History

3 month trend:
+7.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fair-Rite 0431178281 provided by its distributors.

Ferrite Core Round Cable Snap-Its 39.4mm 21.5mm 21.1mm Suppression Components
SPLIT ROUND CABLE, 1 TO 300MHZ, 250 OHM;
Round Cable Snap-In 9x21,5x39,4 31
SPLIT CORE FERRITE, 250 OHM, 8.7MM; Cable Diameter:8.7mm; Frequency Min:1MHz; Frequency Max:300MHz; Impedance:250ohm; Product Range:- 69R7275
; Impedance:18ohm; Ferrite Case Style:Tubular; Ferrite Grade:31; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431178281.