Fair-Rite 0431173551

FERRITE CORE, SPLIT, 18.5mm, 220 OHM/100; OHM/100MHZ; Cable Diameter: 18.5mm; Frequency Min: 1MHz;
$ 2.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 0431173551.

element14 APAC

Datasheet5 pages18 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Fair-Rite 0431173551 provided by its distributors.

FERRITE CORE, SPLIT, 18.5mm, 220 OHM/100; OHM/100MHZ; Cable Diameter:18.5mm; Frequency Min:1MHz;
Ferrite Core Round Cable Snap-Its 31-Material
FAIR-RITE 0431173551 FERRITE CORE, SPLIT, 18.5MM
FERRITE 220OHM SNAP ON 18.80MM
FERRITE 220 OHM HINGED 18.80MM
108mm2 29.2mm 31 41.91mm*29.21mm*14.71mm
Ferrite Core, Split, 18.5Mm, 220 Ohm/100Mhz; Frecuencia Mínima:1Mhz; Frecuencia Máxima:300Mhz; Diámetro De Cable Max:18.5Mm; Diámetro Exterior:29.2Mm; Diámetro Externo:29.2Mm; Diámetro Interno:0.75"; Frecuencia:100Mhz; Tamaño:0.75 " |Fair-Rite 0431173551

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod