Fagor Z1SMA33 TRTB

Zener Diode, 33V V(Z), 6.06%, 3.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
$ 0.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fagor Z1SMA33 TRTB.

TME

Datasheet6 pages8 years ago

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of Fagor Z1SMA33 TRTB provided by its distributors.

Zener Diode, 33V V(Z), 6.06%, 3.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
Zener Diode 1.3W 33V DO-214AC
Fagor Electronica , 33V, , 3.25 W, DO-214AC (SMA)
vpe: 7500/tr/smd

Images

Manufacturer Aliases

Fagor has several brands around the world that distributors may use as alternate names. Fagor may also be known as the following names:

  • FAGOR ELECTRONICA
  • FAGOR ELECTRONICA S COOP
  • Fagor Electronic Components
  • FAGOR ELECTRONIC COM
  • FAGOR ELECTRONIC
  • FAGOR ELECTRONICA S CORP
  • FAGORE
  • FAGOR ELEC
  • FAGOR ELECTRONICS
  • Fagor Automation
  • FAGORMFG
  • FAGOR ELECTRONICA SCOOPLTDA
  • FAGOR 5W 51V DO
  • FAGOR 5W 24V DO
  • FAGOR VRAC
  • FAGOR 5W 36V DO
  • FAGOR X4K
  • FAGOR T/RX5K
  • Fagor Electronica-CONFLICT FREE DATA AVALIABLE
  • FAGOR ELECTRONIC COMPINC
  • GD RECTIFIERS LTD
  • Fagor Electrotecnica
  • FAGOR 5W 82V DO
  • FAGOR X400p
  • FAGOR T/R4K

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z1SMA33TRTB