Fagor 1SMZG06GP TR

Diode Rectifier Bridge Single 600V 0.8A 4-Pin Case MBS T/R
$ 0.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fagor 1SMZG06GP TR.

TME

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Fagor 1SMZG06GP TR provided by its distributors.

Diode Rectifier Bridge Single 600V 0.8A 4-Pin Case MBS T/R
Bridge Rectifier 0.8A 600V TO269AA
RS APAC
BRIDGE-RECT. 0,8A 600V MBS

Manufacturer Aliases

Fagor has several brands around the world that distributors may use as alternate names. Fagor may also be known as the following names:

  • FAGOR ELECTRONICA
  • FAGOR ELECTRONICA S COOP
  • Fagor Electronic Components
  • FAGOR ELECTRONIC COM
  • FAGOR ELECTRONIC
  • FAGOR ELECTRONICA S CORP
  • FAGORE
  • FAGOR ELEC
  • FAGOR ELECTRONICS
  • Fagor Automation
  • FAGORMFG
  • FAGOR ELECTRONICA SCOOPLTDA
  • FAGOR 5W 51V DO
  • FAGOR 5W 24V DO
  • FAGOR VRAC
  • FAGOR 5W 36V DO
  • FAGOR X4K
  • FAGOR T/RX5K
  • Fagor Electronica-CONFLICT FREE DATA AVALIABLE
  • FAGOR ELECTRONIC COMPINC
  • GD RECTIFIERS LTD
  • Fagor Electrotecnica
  • FAGOR 5W 82V DO
  • FAGOR X400p
  • FAGOR T/R4K