Facom S.34

Facom 32mm, 1/2 in, 44 mm
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACS.3401
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom S.34.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-26.60%

CAD Models

Download Facom S.34 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom S.34 provided by its distributors.

Facom 32mm, 1/2 in, 44 mm
SOCKET, BI-HEXAGON, 1/2"DRV, 34MM; Socket Type:Square Drive; AF Size - Metric:34mm; AF Size - Imperial:-; Drive Size - Imperial:1/2"; Product Range:-; SVHC:No SVHC (17-Dec-2015); Socket Style:12 Point
Facom S.34 ソケット

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom