Facom S.30LA

Facom S.30LA Bi-Hexagon Deep Socket 1/2in Drive 30mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom S.30LA.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
+63.64%

CAD Models

Download Facom S.30LA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom S.30LA provided by its distributors.

Facom S.30LA Bi-Hexagon Deep Socket 1/2in Drive 30mm
SOCKET, BI-HEXAGON, 1/2"DRV, DEEP, 30MM; Socket Type:Square Drive; AF Size - Metric:30mm; AF Size - Imperial:-; Drive Size - Imperial:1/2"; Product Range:-; SVHC:No SVHC (17-Dec-2015); Socket Style:12 Point
Facom , 30mm, 1/2 in, 77 mm
Facom S.30LA ソケット

Images

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom