Facom S.25

SOCKET, BI-HEXAGON, 1/2"DRV, 25MM; Driver Size: 1/2"; Metric AF Size: 25mm; Socket Type: Square Drive; Socket Style:...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACS.2501
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom S.25.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-4.11%

CAD Models

Download Facom S.25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom S.25 provided by its distributors.

SOCKET, BI-HEXAGON, 1/2"DRV, 25MM; Driver Size:1/2"; Metric AF Size:25mm; Socket Type:Square Drive; Socket Style:12 Point
Facom 25mm, 1/2 in, 38 mm
Facom S.25 ソケット
RS APAC

Images

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom