Facom S.230

ADAPTOR 1/2" TO 3/8"; Socket Type: Adaptor; Adaptor Size: 1/2F x 3/8M; Product Range: -; SVHC: No SVHC (17-Dec-2015)
$ 19.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom S.230.

element14 APAC

Datasheet94 pages18 years ago

Farnell

Inventory History

3 month trend:
+15.66%

CAD Models

Download Facom S.230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom S.230 provided by its distributors.

ADAPTOR 1/2" TO 3/8"; Socket Type: Adaptor; Adaptor Size: 1/2F x 3/8M; Product Range: -; SVHC: No SVHC (17-Dec-2015)
Facom , 1/2 in , 33.5 mm
ADAPTOR 1/2" TO 3/8"
Facom S.230 ソケット

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom