Facom S.208

Facom S.208 Extension 1/2in Drive 75mm
$ 24.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom S.208.

element14 APAC

Datasheet1 page15 years ago

Inventory History

3 month trend:
+21.88%

CAD Models

Download Facom S.208 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

WIHA71490
Length:2.4"; For Use With:-; Product Range:- Rohs Compliant: Na |Wiha 71490
WIHA74551
Wiha 74551 Power Bit, Torx, T20 Size, 70mm OAL, 1/4" Hex Drive, Tool Steel, 10/Package
WIHA71130
Wiha 711 Hex Universal Magnetic Insert Bit Holder, 1/4 in, x 2.9 in

Descriptions

Descriptions of Facom S.208 provided by its distributors.

Facom S.208 Extension 1/2in Drive 75mm
Extension 3" Impact; Product Range:-; Svhc:No Svhc (17-Dec-2015); Driver Size:1/2"; Length:75Mm; Length, Imperial:3" Rohs Compliant: Na |Facom S.208
Extension 75mm 1/4in Square Drive

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom