Facom RB.5/16

SOCKET, THIN WALL, 1/4"DRV, 5/16AF; Driver Size: 1/4"; Imperial AF Size: 5/16"; Socket Type: Square Drive; Socket...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACRB.5/1601
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom RB.5/16.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Facom RB.5/16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom RB.5/16 provided by its distributors.

SOCKET, THIN WALL, 1/4"DRV, 5/16AF; Driver Size:1/4"; Imperial AF Size:5/16"; Socket Type:Square Drive; Socket Style:12 Point
Facom 5/16in, 1/4 in, 22 mm
Facom RB.5/16 Socket

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom