Facom R.5.5

Facom R.5.5 Hexagon Socket 1/4in Drive 5.5mm
$ 8.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom R.5.5.

Newark

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+23.39%

Descriptions

Descriptions of Facom R.5.5 provided by its distributors.

Facom R.5.5 Hexagon Socket 1/4in Drive 5.5mm
Facom 5.5mm, 1/4 in, 22 mm
Socket, Hexagon, 1/4"drv, 5.5Mm; Socket Type:Square Drive; Af Size - Metric:5.5Mm; Af Size - Imperial:-; Drive Size - Imperial:1/4"; Product Range:-; Svhc:No Svhc (17-Dec-2015); Af Width:5.5Mm; Socket Style:6 Point Rohs Compliant: Na |Facom R.5.5
Facom R.5.5 ソケット

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom