Facom R.306-25D

Facom , 5 ¡ú 25Nm, , 9 x 12mm
$ 440.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom R.306-25D.

Newark

Datasheet1 page13 years ago

Inventory History

3 month trend:
-19.92%

CAD Models

Download Facom R.306-25D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom R.306-25D provided by its distributors.

Facom , 5 ¡ú 25Nm, , 9 x 12mm
Facom R.306-25D 卡扣式扭力扳手
Torque Wrench, 25Nm; Torque Tool Style:Wrench; Torque Range Ft-Lb:-; Torque Range N-M:5N-M To 25N-M; Drive Size - Metric:-; Drive Size - Imperial:-; Overall Length:254Mm; Product Range:-; Svhc:No Svhc (17-Dec-2015); Accuracy %:2%; Rohs Compliant: Na |Facom R.306-25D

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom