Facom R.209

Facom R.209 1/4" Drive Extension 55mm
$ 17.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom R.209.

Newark

Datasheet1 page0 years ago

Inventory History

3 month trend:
-61.50%

CAD Models

Download Facom R.209 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom R.209 provided by its distributors.

Facom R.209 1/4" Drive Extension 55mm
Facom Extension, 1/4 in , 55 mm
Extension Bar; Product Range:-; Svhc:No Svhc (17-Dec-2015); Driver Size:1/4"; Length:55Mm; Length, Imperial:2.1/8"; Standard:Iso 3316, Din 3123, Nf E 74.366 Rohs Compliant: Na |Facom R.209

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom