Facom R.10

Facom R.10 Hexagon Socket 1/4in Drive 10mm
$ 9.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom R.10.

Newark

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-22.26%

CAD Models

Download Facom R.10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

WIHA71553
Standard Bit Torx T8 X 25Mm - 2 Pack Rohs Compliant: Yes |Wiha 71553
WIHA71551
71551 Insert Bit, Torx, T6 Size, 1/4" Drive, 25mm Over-All Length, 2/Package
WIHA71200
Standard Bit Pozidriv #0 X 25Mm - 10 Pack Rohs Compliant: Yes |Wiha 71200

Descriptions

Descriptions of Facom R.10 provided by its distributors.

Facom R.10 Hexagon Socket 1/4in Drive 10mm
套管, 六角, 1/4/"驱动, 10mm;
Socket, Hexagon, 1/4"drv, 10Mm; Socket Type:Square Drive; Af Size - Metric:10Mm; Af Size - Imperial:-; Drive Size - Imperial:1/4"; Product Range:-; Svhc:No Svhc (17-Dec-2015); Af Width:10Mm; Socket Style:6 Point Rohs Compliant: Na |Facom R.10

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom