Facom J.240A

UNIVERSAL JOINT, 3/8"DRV; Driver Size: 3/8"; Socket Type: Universal Joint; SVHC: No SVHC ; RoHS Compliant: NA
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom J.240A.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-68.18%

CAD Models

Download Facom J.240A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom J.240A provided by its distributors.

UNIVERSAL JOINT, 3/8"DRV; Driver Size:3/8"; Socket Type:Universal Joint; SVHC:No SVHC ;RoHS Compliant: NA
UNIVERSAL JOINT, 3/8"DRV; Drive Size - Metric:9.525mm; Drive Size - Imperial:3/8"; Driver Size:3/8"; Socket Type:Universal Joint
UNIVERSAL JOINT, 3/8"DRV; Drive Size - Imperial: 3/8"; Length: 51.5mm; Product Range: -; SVHC: No SVHC (17-Dec-2015); Socket Type: Universal Joint

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom