Facom J.210

EXTENSION, 3/8"DRV, 125MM; SVHC: No SVHC (19-Dec-2011); Driver Size: 3/8"; Length: 125mm; Length (Imperial): 5"
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom J.210.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
+42.31%

CAD Models

Download Facom J.210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom J.210 provided by its distributors.

EXTENSION, 3/8"DRV, 125MM; SVHC:No SVHC (19-Dec-2011); Driver Size:3/8"; Length:125mm; Length (Imperial):5"
Facom J.210 Extension 3/8in Drive 125mm
Facom , 3/8 in , 125 mm
RALLONGE 3/8' LONGUEUR 125MM

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom