Facom J.209

EXTENSION, 3/8"DRV, 75MM; SVHC: No SVHC (19-Dec-2012); Driver Size: 3/8"; Length: 75mm; Length (Imperial): 3"
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom J.209.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-23.22%

CAD Models

Download Facom J.209 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom J.209 provided by its distributors.

EXTENSION, 3/8"DRV, 75MM; SVHC:No SVHC (19-Dec-2012); Driver Size:3/8"; Length:75mm; Length (Imperial):3"
EXTENSION, 3/8"DRV, 75MM; SVHC:No SVHC (18-Jun-2010); Driver Size:3/8"; Length:75mm; Length (Imperial):3" ;RoHS Compliant: NA
Facom J.209 引張

Images

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom