Facom J.19LA

Facom J.19LA Bi-Hexagon Deep Socket 3/8in Drive 19mm
$ 33.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom J.19LA.

element14 APAC

Datasheet94 pages18 years ago

Farnell

Inventory History

3 month trend:
-10.78%

CAD Models

Download Facom J.19LA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom J.19LA provided by its distributors.

Facom J.19LA Bi-Hexagon Deep Socket 3/8in Drive 19mm
Long-Reach Socket 3/8" Drive 19Mm; Socket Type:Square Drive; Af Size - Metric:19Mm; Af Size - Imperial:-; Drive Size - Imperial:3/8"; Product Range:-; Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Na |Facom J.19LA
Facom 19mm, 3/8 in, 60 mm
Facom J.19LA ソケット
RS APAC

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom