Facom J.13LA

Facom J.13LA Bi-Hexagon Deep Socket 3/8in Drive 13mm
$ 20.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom J.13LA.

element14 APAC

Datasheet94 pages18 years ago

Farnell

Inventory History

3 month trend:
-16.43%

CAD Models

Download Facom J.13LA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom J.13LA provided by its distributors.

Facom J.13LA Bi-Hexagon Deep Socket 3/8in Drive 13mm
Long-Reach Socket 3/8" Drive 13Mm; Socket Type:Square Drive; Af Size - Metric:13Mm; Af Size - Imperial:-; Drive Size - Imperial:3/8"; Product Range:-; Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Na |Facom J.13LA
Facom 13mm, 3/8 in, 55 mm
Facom J.13LA ソケット

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom