Facom EH.106

HEXAGON BIT; Bit Type: Hex; Hex Size: 6mm; Length: 25mm; Product Range: -; SVHC: No SVHC (17-Dec-2015); Tip / Nozzle...
$ 5.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom EH.106.

Newark

Datasheet1 page0 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Facom EH.106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom EH.106 provided by its distributors.

HEXAGON BIT; Bit Type:Hex; Hex Size:6mm; Length:25mm; Product Range:-; SVHC:No SVHC (17-Dec-2015); Tip / Nozzle Size:6mm
EMBOUT 1/4 6 PANS 6,0 L 25MM

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom