Facom AR.2X40

Facom , 2 x 0.4 mm, 40 mm, 110 mm
$ 4.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom AR.2X40.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
+121%

CAD Models

Download Facom AR.2X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom AR.2X40 provided by its distributors.

Facom , 2 x 0.4 mm, 40 mm, 110 mm
Screwdriver, Slot, 2Mm; Tip Size:2Mm; Blade Length:40Mm; Overall Length:110Mm; Product Range:-; Svhc:No Svhc (17-Dec-2015); Driver Type:Slot; Length, Imperial:4.33"; Screwdriver Type:Slotted; Standard:Nf Iso 2380-1, -2, Din 5261, Rohs Compliant: Na |Facom AR.2X40

Images

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom