Facom A.404

Facom A.404 Torque Screwdriver 2-10Nm 1/4" Drive Test Report Included
$ 314.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom A.404.

Newark

Datasheet2 pages22 years ago

Inventory History

3 month trend:
-65.50%

CAD Models

Download Facom A.404 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom A.404 provided by its distributors.

Facom A.404 Torque Screwdriver 2-10Nm 1/4" Drive Test Report Included
Torque Screwdriver, 10Nm; Torque Tool Style:Screwdriver; Torque Range Ft-Lb:-; Torque Range N-M:2N-M To 10N-M; Drive Size - Metric:-; Drive Size - Imperial:0.25"; Overall Length:147Mm; Product Range:-; Svhc:No Svhc (17-Dec-2015); Rohs Compliant: Na |Facom A.404
Facom , 2 ¡ú 10Nm, , 1/4 in, ¡À6

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom