Facom 893.519

TAPE MEASURE, 5M; Tape Measure Type: Manual; Measuring Range Max: 5m; Blade Width: 19mm; Tool Body Material: ABS;...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC893.51901
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom 893.519.

element14 APAC

Datasheet1 page16 years ago

Descriptions

Descriptions of Facom 893.519 provided by its distributors.

TAPE MEASURE, 5M; Tape Measure Type:Manual; Measuring Range Max:5m; Blade Width:19mm; Tool Body Material:ABS; SVHC:No SVHC (19-Dec-2012); Tape Length:5m
TAPE MEASURE, 5M

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom