Facom 893.213

TAPE MEASURE, 2M; Tape Measure Type: Manual; Measuring Range Max: 2m; Blade Width: 13mm; Tool Body Material: ABS;...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC893.21301
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom 893.213.

element14 APAC

Datasheet1 page16 years ago

Descriptions

Descriptions of Facom 893.213 provided by its distributors.

TAPE MEASURE, 2M; Tape Measure Type:Manual; Measuring Range Max:2m; Blade Width:13mm; Tool Body Material:ABS; SVHC:No SVHC (19-Dec-2012); Tape Length:2m
TAPE MEASURE, 2M

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom