Facom 601

Metal Saw Blade length: 300 mm Teeth per inch: 10
$ 42.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom 601.

element14 APAC

Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Facom 601 provided by its distributors.

Metal Saw Blade length: 300 mm Teeth per inch: 10
Facom 601 Hacksaw 300mm (12in)
Hacksaw; Saw Type:Hack; Blade Length:-; Product Range:-; Svhc:No Svhc (17-Dec-2015); External Width:145Mm; Height:26Mm; Length:385Mm; Tool Body Material:Steel; Weight:570G Rohs Compliant: Na |Facom 601

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom