Facom 440.8

Facom 440.8 Combination Spanner 8mm
$ 9.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom 440.8.

Newark

Datasheet1 page16 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-18.40%

CAD Models

Download Facom 440.8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom 440.8 provided by its distributors.

Facom 440.8 Combination Spanner 8mm
Combination Spanner 8Mm; Af Size - Metric:8Mm; Af Size - Imperial:-; Length:133Mm; Product Range:Combination Wrenches 440 Series; Svhc:No Svhc (17-Dec-2015); Af Size:8; Imperial Af Size:5/16" Rohs Compliant: Na |Facom 440.8
Facom 440.8 コンビネーションスパナ
Facom , 133 mm, 8mm

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom