Facom 440.5H

Facom 440.5H Combination Spanner 5mm
$ 11.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom 440.5H.

Newark

Datasheet1 page16 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-37.75%

CAD Models

Download Facom 440.5H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom 440.5H provided by its distributors.

Facom 440.5H Combination Spanner 5mm
Combination Spanner 5Mm; Af Size - Metric:5Mm; Af Size - Imperial:-; Length:115Mm; Product Range:Combination Wrenches 440 Series; Svhc:No Svhc (17-Dec-2015); Af Size:5; Imperial Af Size:1/4" Rohs Compliant: Na |Facom 440.5H
Facom , 115 mm, 5mm

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom