Facom 440.26

COMBINATION SPANNER 26MM; AF Size - Metric: 26mm; Length: 285mm; SVHC: No SVHC (19-Dec-2011); AF Size: 26
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell440.2601
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom 440.26.

element14 APAC

Datasheet1 page16 years ago

Farnell

Inventory History

3 month trend:
-8.88%

CAD Models

Download Facom 440.26 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom 440.26 provided by its distributors.

COMBINATION SPANNER 26MM; AF Size - Metric:26mm; Length:285mm; SVHC:No SVHC (19-Dec-2011); AF Size:26
Facom 440.26 Combination Spanner 26mm
Facom , 285 mm, 26mm

Images

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom