Facom 440.23

COMBINATION SPANNER 23MM; AF Size - Metric: 23mm; Length: 257mm; SVHC: No SVHC (19-Dec-2011); AF Size: 23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom 440.23.

element14 APAC

Datasheet1 page16 years ago

Newark

Inventory History

3 month trend:
+10.71%

CAD Models

Download Facom 440.23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom 440.23 provided by its distributors.

COMBINATION SPANNER 23MM; AF Size - Metric:23mm; Length:257mm; SVHC:No SVHC (19-Dec-2011); AF Size:23
Facom 440.23 Combination Spanner 23mm
Facom , 257 mm, 23mm

Images

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom