Facom 440.19

Facom 440.19 Combination Spanner 19mm
$ 15.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom 440.19.

Newark

Datasheet1 page16 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-27.35%

CAD Models

Download Facom 440.19 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom 440.19 provided by its distributors.

Facom 440.19 Combination Spanner 19mm
Facom 440.19 コンビネーションスパナ
Combination Spanner 19Mm; Af Size - Metric:19Mm; Af Size - Imperial:-; Length:216Mm; Product Range:Combination Wrenches 440 Series; Svhc:No Svhc (17-Dec-2015); Af Size:19; Imperial Af Size:3/4" Rohs Compliant: Na |Facom 440.19
Facom , 216 mm, 19mm

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom