Facom 440.16

Facom 440.16 Combination Spanner 16mm
$ 12.365
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom 440.16.

Newark

Datasheet1 page16 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-50.30%

CAD Models

Download Facom 440.16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Facom 440.16 provided by its distributors.

Facom 440.16 Combination Spanner 16mm
Facom 440.16 コンビネーションスパナ
Combination Spanner 16Mm; Af Size - Metric:16Mm; Af Size - Imperial:-; Length:195Mm; Product Range:Combination Wrenches 440 Series; Svhc:No Svhc (17-Dec-2015); Af Size:16; Imperial Af Size:5/8" Rohs Compliant: Na |Facom 440.16
Facom , 195 mm, 16mm

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom