Facom 44.3.2X5.5

Facom 44.3.2X5.5 両口スパナ
$ 10.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom 44.3.2X5.5.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-17.37%

Descriptions

Descriptions of Facom 44.3.2X5.5 provided by its distributors.

Facom 44.3.2X5.5 両口スパナ
Facom , 90 mm, 3.2mm
Spanner, Open, 3.2X5.5Mm; Af Size - Metric:3.2Mm; Af Size - Imperial:-; Length:90Mm; Whitworth Size:-; Product Range:-; Svhc:No Svhc (17-Dec-2015); Af Size:3.2 X 5.5Mm; Af Size - Metric End 2:5.5Mm; Imperial Af Size:3.2 X 5.5; Rohs Compliant: Na |Facom 44.3.2X5.5

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom