Facom 431.LE

Facom 431.LE ラジオペンチ
$ 96.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom 431.LE.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
+92.86%

Descriptions

Descriptions of Facom 431.LE provided by its distributors.

Facom 431.LE ラジオペンチ
细平嘴钳, ESD;
Facom , 135 mm
Plier, Narrow Flat Nose, Esd; Plier Style:Flat Nose; Overall Length:135Mm; Product Range:-; Svhc:No Svhc (17-Dec-2015); Handle Type:Esd; Jaw Length:35Mm; Jaw Opening Max:1Mm; Jaw Type:Snipe Flat Nose; Length:135Mm Rohs Compliant: Na |Facom 431.LE

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom