Facom 407.MT

Facom 407.MT Cable Cutter
$ 101.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom 407.MT.

Newark

Datasheet1 page0 years ago

Inventory History

3 month trend:
-2.86%

Related Parts

WIHA32724
Wiha ESDSafe Oblique Head 29 Angled Full Flush Cutters with Cushion
WIHA32716
Wiha 32716 Diagonal Cutter, Wide, Oval Head, Bevel, 4.5" OAL, Precision, ESD Safe
WIHA32722
ESD-Safe Oblique Head 29°; Angled Flush Cutters with Cushion Grip Handles, 4-1/2" Long
WIHA30923
ERGO SOFT GRIP IND DIAG CUTTERS 5.5

Descriptions

Descriptions of Facom 407.MT provided by its distributors.

Facom 407.MT Cable Cutter
Cutting Plier; Cutter Type:Bullet Nose; Overall Length:110Mm; Cut Type:Edge; Cutting Capacity Max:0.1Mm; Cutting Edge Hardness:-; Product Range:-; Svhc:No Svhc (17-Dec-2015); Copper Wire Cutting Capacity:0.1Mm; Length:110Mm; Nickel Rohs Compliant: Na |Facom 407.MT

Images

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom