Facom 39.JE10T

Facom 39.JE10T スパナセット
$ 166.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom 39.JE10T.

Newark

Datasheet1 page0 years ago

Inventory History

3 month trend:
-26.76%

Descriptions

Descriptions of Facom 39.JE10T provided by its distributors.

Facom 39.JE10T スパナセット
Spanner Set, 10Pc; Kit Contents:3.2, 4, 5, 5.5, 6, 7, 8, 9, 10, 11Mm; Product Range:-; Svhc:No Svhc (17-Dec-2015); Kit Contents Descriptive:1 Each Combination Wrenches Of Size 3.2 To 11 Mm Rohs Compliant: Na |Facom 39.JE10T
Pieces pcs = 10 / Spanner Product Type = Combination / Spanner Head Size Metric = 3.2 mm / Spanner Head Size Metric = 4 mm / Spanner Head Size Metric = 5 mm / Spanner Head Size Metric = 5.5 mm / Spanner Head Size Metric = 6 mm / Spanner Head Size Metric = 7 mm / Spanner Head Size Metric = 8 mm / Spanner Head Size Metric = 9 mm / Spanner Head Size Metric = 10 mm / Spanner Head Size Metric = 11 mm / Weight g = 300

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom