Facom 149.Y

TWEEZER; Tweezer Type: Precision; Overall Length: 155mm; SVHC: No SVHC; Handle Material: ; Length: 155mm
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 149.Y. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom 149.Y.

element14 APAC

Datasheet1 page0 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Facom 149.Y provided by its distributors.

TWEEZER; Tweezer Type:Precision; Overall Length:155mm; SVHC:No SVHC; Handle Material:; Length:155mm
TWEEZER; Tweezer Type:-; Tip Type / Style:-; Overall Length:155mm; Body Material:PVC (Polyvinylchloride); Material:-;
Facom 149.Y ピンセット

Images

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom