Facom 141.12

TWEEZER STRAIGHT; Tweezer Type: Precision; Tip Type / Style: Straight, Pointed; Overall Length: 120mm; Body Material:...
$ 46.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Facom 141.12.

Newark

Datasheet1 page16 years ago

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Facom 141.12 provided by its distributors.

TWEEZER STRAIGHT; Tweezer Type:Precision; Tip Type / Style:Straight, Pointed; Overall Length:120mm; Body Material:-;
Facom 141.12 ピンセット

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom