Extech Instruments VIR50

Extech VIR50 Dual Laser Video IR Thermometer, 3992°F, 2.2" Color TFT LCD Display
$ 699
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments VIR50.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago

All-Spec

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments VIR50 provided by its distributors.

Extech VIR50 Dual Laser Video IR Thermometer, 3992°F, 2.2" Color TFT LCD Display
Thermometer, Ir, Video, -50Deg To +1370Deg; Temperature Measuring Range:-50°C To +2200°C; Accuracy:1%; Operating Temperature Min:-50°C; Operating Temperature Max:1370°C; Product Range:-; Thermocouple Type:K Rohs Compliant: Yes |Extech Instruments VIR50
Inputs = 2 / Probe Temperature Range Min. °C = -50 / Probe Temperature Range Max. °C = 1370 / Accuracy % = 1 / IR Temperature Range Min. °C = -50 / IR Temperature Range Max. °C = 2200 / Temperature Probe = Type K / Resolution °C = 0.1 / Response Time ms = 150 / Temperature Scale = Centigrade or Fahrenheit / Distance to Spot Ratio = 50:1 / Display Type = LCD-TFT / Data Storage = Yes / Battery Type = Rechargeable

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON