Extech Instruments TM55

Extech TM55 Food Thermometer, Pocket Fold-Up, NSF Certified, 2.4" Probe, LCD Display
$ 49.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments TM55.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-36.56%

Descriptions

Descriptions of Extech Instruments TM55 provided by its distributors.

Extech TM55 Food Thermometer, Pocket Fold-Up, NSF Certified, 2.4" Probe, LCD Display
FOOD THERMOMETER, -40 TO 250 DEG C; Temperature Measuring Range: -40°C to +250°C; External Height: 116mm; External Width: 38mm; External Depth: 20mm; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Thermometer Type = Probe / Temperature Measuring Range Min. °C = -40 / Temperature Measuring Range Max. °C = 250 / Accuracy °C = 0.5 / Inputs = 1 / Resolution °C = 0.1 / Response Time s = 5 / Display Type = LCD / Battery Type = 1x CR2032 / Protection Rating = IP65

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON