Extech Instruments TKG250

Extech TKG250 Digital Ultrasonic Thickness Gauge/Datalogger with Color Waveform
$ 3,439.987
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments TKG250.

TME

Datasheet2 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Extech Instruments TKG250 provided by its distributors.

Extech TKG250 Digital Ultrasonic Thickness Gauge/Datalogger with Color Waveform
Thickness Gauge/Datalogger, 20 ; Measuring Range Max:20"; Accuracy:-; Graduations:-; Product Range:- Rohs Compliant: Na |Extech Instruments TKG250
Measuring Range = 0.5 ... 508 mm / Accuracy mm = 0.1 / Resolution mm = 0.2 / Reading Capacity = 5000 / Display Type = TFT / Battery Type = 2x AA / Battery Life h = 50 / Protection Rating = IP54

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON