Extech Instruments THD5

Extech THD5 Usb Temperature Datalogger (pk. Of 10)
$ 327.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments THD5.

Newark

Datasheet1 page10 years ago

Burklin Elektronik

Descriptions

Descriptions of Extech Instruments THD5 provided by its distributors.

EXTECH THD5 USB TEMPERATURE DATALOGGER (PK. OF 10)
USB TEMP DATALOGGER, -30 TO 70DEGC, 8192; Data Logger Type: USB Temperature; No. of Channels: -; Reading Capacity: 8192; Product Range: -; SVHC: No SVHC (07-Jul-2017)
Channels = 1 / Measuring Temperature Min. °C = -30 / Measuring Temperature Max. °C = 70 / Sensor / Thermocouple Type = NTC / Storage Capacity = 8192 Measurements / Battery Type = 1x CR2032, 3 V / Interface Type = USB / Protection Rating = IP65

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON