Extech Instruments SP505

Extech SP505 Pocket Solar Power Meter, 634 BTU, Light Sensor, Data Hold
$ 189
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments SP505.

Burklin Elektronik

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.11%

Descriptions

Descriptions of Extech Instruments SP505 provided by its distributors.

Extech SP505 Pocket Solar Power Meter, 634 BTU, Light Sensor, Data Hold
POCKET SOLAR POWER METER, 3999 W/M2; Measurement Max:-; Resolution (lx):-; Accuracy %:-; External Height:108mm; External Width:48mm; External Depth:23mm; Product Range:-; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Instrument Type = Solar Power Meter / Irradiance Testing Range = 0 ... 3999 W/m² / Irradiance Accuracy = ±5 % / Display Type = LCD / Battery Type = 2x AAA / Irradiance Resolution W/m² = 1 / Better World Claim = Renewable energy solution

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON