Extech Instruments SL510

Extech SL510 Sound Level Meter, 130dB, 0.5" Microphone, Backlit LCD, A/C Weighting
$ 189
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments SL510.

Newark

Datasheet1 page8 years ago

Burklin Elektronik

Inventory History

3 month trend:
-34.96%

Descriptions

Descriptions of Extech Instruments SL510 provided by its distributors.

Extech SL510 Sound Level Meter, 130dB, 0.5" Microphone, Backlit LCD, A/C Weighting
SOUND LEVEL METER, 35-130DB; Sound Level Min:35dB; Sound Level Max:130dB; Accuracy dB:1dB; Resolution (db):0.1dB; Operating Temperature Min:0¡ãC; Operating Temperature Max:50¡ãC; Product Range:-; SVHC:No SVHC (15-Jan-2019)
Sound Level Min. dB = 35 / Sound Level Max. dB = 130 / Sound Level Resolution dB = 0.1 / Sound Level Accuracy dB = 1 / Accuracy Class = Class 2 / Microphone Type = 1/2 " Electret Condenser / Display Type = Backlit LCD / Battery Type = 3x AAA, 1.5 V / Built-in Calibrator = No

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON