Extech Instruments SL400

Extech SL400 Sound Level Meter Data Logger 30-143 dB Personal Dosimeter
$ 849
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments SL400.

Newark

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+7.14%

Descriptions

Descriptions of Extech Instruments SL400 provided by its distributors.

Extech SL400 Sound Level Meter Data Logger 30-143 dB Personal Dosimeter
Sound Level Min. dB = 90 / Sound Level Max. dB = 143 / Sound Level Accuracy dB = 1.4 / Interface Type = USB / Battery Type = 1x 9 V / Frequency Measuring Range Max. kHz = 8 / Frequency Measuring Range Min. Hz = 20 / Built-in Calibrator = No
Noise Dosimeter, 70Db-140Db, 20Hz-8Khz; Sound Level Min:70Db; Sound Level Max:140Db; Accuracy Db:1.4Db; Resolution (Db):-; Operating Temperature Min:5°C; Operating Temperature Max:40°C; Product Range:- Rohs Compliant: Yes |Extech Instruments SL400

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON