Extech Instruments SL250W

Extech SL250W Sound Meter with Bluetooth Connectivity to ExView App, 31.5Hz to 8kHz, 250W Series
$ 139
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments SL250W.

TME

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-36.99%

Descriptions

Descriptions of Extech Instruments SL250W provided by its distributors.

Extech SL250W Sound Meter with Bluetooth Connectivity to ExView App, 31.5Hz to 8kHz, 250W Series
Sound Meter, 30 To 130 Db, 0 To 40 Deg C; Sound Level Min:30Db; Sound Level Max:130Db; Accuracy Db:1.5Db; Resolution (Db):0.1Db; Operating Temperature Min:0°C; Operating Temperature Max:40°C; Product Range:250W Series |Extech Instruments SL250W
Sound Level Min. dB = 30 / Sound Level Max. dB = 130 / Sound Level Resolution dB = 0.1 / Sound Level Accuracy dB = 1.5 / Response Time (Fast) ms = 125 / Response Time (Slow) s = 1 / Interface Type = Bluetooth / Display Type = Backlit LCD / Battery Type = 3x AAA, 1.5 V / Frequency Measuring Range Max. kHz = 8 / Frequency Measuring Range Min. Hz = 31.5 / Built-in Calibrator = No

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON