Extech Instruments SDL900

AC/DC Magnetic Meter/Datalogger with Automatic Temperature Compensation
$ 729
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments SDL900.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

Inventory History

3 month trend:
+236%

Descriptions

Descriptions of Extech Instruments SDL900 provided by its distributors.

AC/DC Magnetic Meter/Datalogger with Automatic Temperature Compensation
Mag Field Meter, Ac/Dc, 50-60Hz, 5%; Accuracy:5%; Meter Display Type:Lcd; No. Of Digits/Alpha:-; Resolution - High Range Max:1G; Resolution - Low Range Max:0.1G; Readings:Gauss, Tesla; External Height:182Mm; External Width:73Mm |Extech Instruments SDL900
Tesla Measuring Range = 0 ... 150 mT / Tesla Measuring Range = 0 ... 300 mT / Tesla Measuring Range = 0 ... 1.5 T / Tesla Measuring Range = 0 ... 3 T / Tesla Resolution = 10 uT / Tesla Resolution = 100 uT / Tesla Accuracy % = 5 / Gauss Measuring Range = 0 ... 1.5 kG / Gauss Measuring Range = 0 ... 3 kG / Gauss Measuring Range = 0 ... 15 kG / Gauss Measuring Range = 0 ... 30 kG / Gauss Resolution = 100 mG / Gauss Resolution = 1 G / Gauss Accuracy = 5 % / Number of Axis = 1 / Display Type = LCD / Battery Type = 6x AAA / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON